Delphi 12162285 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Lamp Sockets |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.