Delphi 12162298 technical specifications.
| Color | Cream |
| Material | Nylon |
| Number of Positions | 6 |
| Package Quantity | 12500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12162298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.