Delphi 12162527-B technical specifications.
| Color | Black |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 78 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12162527-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.