Delphi 12162573 technical specifications.
| Gender | Male |
| Material | Polyester |
| Number of Positions | 78 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12162573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.