Delphi 12162711-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Lamp Socket Wedge |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162711-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.