Delphi 12162836 technical specifications.
| Gender | Female |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | Metri-Pack 150.2 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.