Delphi 12176335 technical specifications.
| Color | Natural |
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.