Delphi 12176513 technical specifications.
| Color | Grey |
| Material | Nylon |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.