Delphi 12176800 technical specifications.
| Color | Grey |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.