Delphi 12176855 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.