Delphi 12176860-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 150.2 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12176860-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.