Delphi 12177150-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Gender | Male |
| Material | Brass |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12177150-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.