Delphi 12186614-B technical specifications.
| Color | Black |
| Current Rating | 35A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12186614-B to view detailed technical specifications.
No datasheet is available for this part.