Delphi 12191002-B technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 100W |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191002-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.