Delphi 12191066 technical specifications.
| Color | Orange |
| Material | Silicone |
| Number of Positions | 16 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.