Delphi 12191111 technical specifications.
| Package/Case | 100 |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Positions | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.