This 25A terminal connector features a brass contact material with a tin plating, suitable for use in high-temperature applications from -40°C to 125°C. The connector is packaged on tape and reel for easy installation. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 280 |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Not Compliant |