Delphi 12191159 technical specifications.
| Color | Natural |
| Material | Nylon |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 800 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.