Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
12191173
Datasheet
Delphi
12191173
Volume Production
Automotive Connectors TPA MIC/P 100 20W
Automotive Connectors TPA MIC/P 100 20W
Package
100
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Number of Positions
20
Packaging
Bulk
Series
Micro-Pack
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account