Delphi 12191178 technical specifications.
| Gender | Male |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | TPA/SEAL |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191178 to view detailed technical specifications.
No datasheet is available for this part.