
This Delphi connector is a 12-position, 1-row combination connector with a grey nylon body and press-fit termination. It is available in bulk packaging with 2000 units per package. The connector is not RoHS compliant. It is part of the 150 series.
Delphi 12191217 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191217 to view detailed technical specifications.
No datasheet is available for this part.
