Delphi 12191221 technical specifications.
| Color | Orange |
| Gender | Female |
| Material | Silicone |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 3550 |
| Packaging | Tape and Reel |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
