Delphi 12191315 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Number of Positions | 16 |
| Packaging | Tray |
| Series | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.