
This 2-position rectangular connector is made of nylon and has a current rating of 14A. It is available in a bulk packaging quantity of 650. The connector is not RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Delphi 12191467 technical specifications.
| Color | Yellow |
| Current Rating | 14A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191467 to view detailed technical specifications.
No datasheet is available for this part.