Delphi 12191487-B technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Packaging | Bulk |
| Series | 280, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191487-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.