Delphi 12191497 technical specifications.
| Package/Case | Module |
| Color | Black |
| Material | Polyamide |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.