Delphi 12191544 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 40 |
| Number of Rows | 10 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | MINI |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.