Delphi 12191889 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Restricted Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.