Delphi 12191914 technical specifications.
| Color | Green |
| Material | Nylon |
| Number of Positions | 6 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.