Delphi 12191968-B technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Gender | Female |
| Number of Positions | 2 |
| Series | 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191968-B to view detailed technical specifications.
No datasheet is available for this part.