
Delphi 12193503 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280, 480 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12193503 to view detailed technical specifications.
No datasheet is available for this part.