Delphi 12193931-B technical specifications.
| Color | Blue |
| Material | PBT, Polybutylene |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12193931-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.