Delphi 12198409 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 540 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12198409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.