
This female rectangular connector has a current rating of 15A and operates within a temperature range of -40°C to 125°C. It is made of PBT and polybutylene materials and features crimp termination. The connector is available in a bulk packaging quantity of 100 pieces.
Delphi 13510099 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13510099 to view detailed technical specifications.
No datasheet is available for this part.
