Delphi 13516627 technical specifications.
| Color | Natural |
| Gender | Male |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150, 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13516627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.