
Delphi 13520384 technical specifications.
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 16 |
| Series | GT FBT 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13520384 to view detailed technical specifications.
No datasheet is available for this part.