Delphi 13528108 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 480 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13528108 to view detailed technical specifications.
No datasheet is available for this part.