Delphi 13529701 technical specifications.
| Gender | Female |
| Number of Positions | 12 |
| Packaging | Bulk |
| Series | 480 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13529701 to view detailed technical specifications.
No datasheet is available for this part.