Delphi 13530010 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Packaging | Bulk |
| Series | MTS Connectors |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13530010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.