Delphi 13534890 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | GT 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13534890 to view detailed technical specifications.
No datasheet is available for this part.