Delphi 13544513 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Series | GT 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13544513 to view detailed technical specifications.
No datasheet is available for this part.