Delphi 13569276 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Material | PPE, Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 34 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13569276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.