Delphi 13572757 technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13572757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.