Delphi 13579062 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 090 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13579062 to view detailed technical specifications.
No datasheet is available for this part.