Delphi 13589755 technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Mount | Clip |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13589755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.