Delphi 13590276 technical specifications.
| Color | Green |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | GT FBT 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13590276 to view detailed technical specifications.
No datasheet is available for this part.