Delphi 13605946 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Clip |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13605946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.