Delphi 13610965 technical specifications.
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 2 |
| Series | GT FBT 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13610965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.