Delphi 13623687 technical specifications.
| Color | Violet |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MTS Connectors |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13623687 to view detailed technical specifications.
No datasheet is available for this part.