Delphi 13623702 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Series | MTS Connectors |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13623702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.